Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTN2404K-T1-GE3Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.
Full Reel86AK6541
Re-Reel61AC2430RL
Cut Tape61AC2430
Your Part Number
4,086 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.563 | $0.00 |
| Total Price | $2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.360 |
| 10+ | $0.854 |
| 15+ | $0.781 |
| 25+ | $0.708 |
| 50+ | $0.635 |
| 125+ | $0.564 |
| 250+ | $0.502 |
| 500+ | $0.439 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.563 |
| 5000+ | $0.553 |
| 10000+ | $0.520 |
| 20000+ | $0.493 |
| 30000+ | $0.467 |
| 50000+ | $0.452 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTN2404K-T1-GE3Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.
Full Reel86AK6541
Re-Reel61AC2430RL
Cut Tape61AC2430
Channel TypeN Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id200mA
Drain Source On State Resistance4ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.65V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
240V
Drain Source On State Resistance
4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.65V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for TN2404K-T1-GE3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
