Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TMCMB1D106MTRF Surface Mount Tantalum Capacitor, 10 µF, 20 V, 1411 [3528 Metric], ± 20%, 2.2 ohm, B](https://www.newark.com/productimages/standard/en_US/81AH8607-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTMCMB1D106MTRFCopy
Manufacturer Standard Lead Time83 weeks
Newark Part No.
Full Reel39Y2055
Cut Tape81AH8607
Product RangeTMCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 83 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.518 | $1,036.00 |
| Total Price | $1,036.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.518 |
| 4000+ | $0.453 |
| 6000+ | $0.375 |
| 10000+ | $0.336 |
| 20000+ | $0.311 |
| 50000+ | $0.290 |
| 100000+ | $0.274 |
| 200000+ | $0.264 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.364 |
| 6000+ | $0.319 |
| 10000+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMB1D106MTRFCopy
Manufacturer Standard Lead Time83 weeks
Newark Part No.
Full Reel39Y2055
Cut Tape81AH8607
Product RangeTMCM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR2.2ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current209mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTMCM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2.2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
209mA
Product Width
2.8mm
Product Range
TMCM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
