Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTMCMB0J227MTRFCopy
Manufacturer Standard Lead Time85 weeks
Newark Part No.
Full Reel69AH3015
Re-Reel56Y0109RL
Cut Tape56Y0109
Product RangeTMCM Series
Your Part Number
5 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.380 | $0.00 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.060 |
| 10+ | $0.614 |
| 15+ | $0.593 |
| 25+ | $0.571 |
| 50+ | $0.550 |
| 125+ | $0.528 |
| 250+ | $0.490 |
| 500+ | $0.452 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.380 |
| 6000+ | $0.372 |
| 10000+ | $0.365 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMB0J227MTRFCopy
Manufacturer Standard Lead Time85 weeks
Newark Part No.
Full Reel69AH3015
Re-Reel56Y0109RL
Cut Tape56Y0109
Product RangeTMCM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR1.1ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current295mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTMCM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
295mA
Product Width
2.8mm
Product Range
TMCM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
