Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TMCMB0E477MTRF Surface Mount Tantalum Capacitor, 470 µF, 2.5 V, 1411 [3528 Metric], ± 20%, 1.1 ohm, B](https://www.newark.com/productimages/standard/en_US/27AM5797-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTMCMB0E477MTRFCopy
Manufacturer Standard Lead Time83 weeks
Newark Part No.
Full Reel39Y2021
Re-Reel27AM5797RL
Cut Tape27AM5797
Product RangeTMCM Series
Your Part Number
1,750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.980 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 25+ | $0.559 |
| 100+ | $0.521 |
| 250+ | $0.485 |
| 500+ | $0.451 |
| 1000+ | $0.417 |
| 5000+ | $0.389 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.506 |
| 6000+ | $0.443 |
| 10000+ | $0.367 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMB0E477MTRFCopy
Manufacturer Standard Lead Time83 weeks
Newark Part No.
Full Reel39Y2021
Re-Reel27AM5797RL
Cut Tape27AM5797
Product RangeTMCM Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR1.1ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current295mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTMCM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
295mA
Product Width
2.8mm
Product Range
TMCM Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TMCMB0E477MTRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
