Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TMCMA1C106KTRF Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, 2.9 ohm, A](https://www.newark.com/productimages/standard/en_US/81AH8607-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTMCMA1C106KTRFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel81AH8604
Cut Tape81AH8603
Product RangeTMCM Series
Your Part Number
2 In Stock
2,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.750 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.750 |
| 25+ | $0.361 |
| 100+ | $0.327 |
| 250+ | $0.299 |
| 500+ | $0.270 |
| 1000+ | $0.252 |
| 2500+ | $0.236 |
| 5000+ | $0.218 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.236 |
| 6000+ | $0.218 |
| 10000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMA1C106KTRFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel81AH8604
Cut Tape81AH8603
Product RangeTMCM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR2.9ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current208mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeTMCM Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2.9ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
TMCM Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
208mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
