Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTMCMA0J686MTRFCopy
Newark Part No.
Full Reel39Y1981
Re-Reel56Y0098
Cut Tape56Y0098
Product RangeTMCM Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.756 | $3.78 |
| Total Price | $3.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.756 |
| 10+ | $0.381 |
| 25+ | $0.370 |
| 50+ | $0.360 |
| 100+ | $0.349 |
| 250+ | $0.321 |
| 500+ | $0.293 |
| 1000+ | $0.276 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.275 |
| 5000+ | $0.269 |
| 10000+ | $0.249 |
| 20000+ | $0.232 |
| 30000+ | $0.216 |
| 50000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMA0J686MTRFCopy
Newark Part No.
Full Reel39Y1981
Re-Reel56Y0098
Cut Tape56Y0098
Product RangeTMCM Series
Technical Datasheet
Capacitance68µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current197mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTMCM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
197mA
Product Width
1.6mm
Product Range
TMCM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TMCMA0J686MTRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
