Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTMCMA0G227MTRFCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel56Y0096RL
Cut Tape56Y0096
Product RangeTMCM Series
Your Part Number
555 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.824 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.824 |
| 10+ | $0.413 |
| 15+ | $0.404 |
| 25+ | $0.395 |
| 50+ | $0.386 |
| 125+ | $0.377 |
| 250+ | $0.347 |
| 500+ | $0.316 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMA0G227MTRFCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel56Y0096RL
Cut Tape56Y0096
Product RangeTMCM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1.8ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current208mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTMCM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
208mA
Product Width
1.6mm
Product Range
TMCM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TMCMA0G227MTRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
