Print Page
Image is for illustrative purposes only. Please refer to product description.

5,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.474 | $0.092 |
| 10+ | $0.323 | $0.092 |
| 25+ | $0.293 | $0.092 |
| 50+ | $0.263 | $0.092 |
| 100+ | $0.232 | $0.092 |
| 500+ | $0.190 | $0.092 |
| 1000+ | $0.151 | $0.092 |
| 2500+ | $0.149 | $0.092 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLUR4401Copy
Newark Part No.33C1438
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity32mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TLUR4401 is an Universal LED for use with general indicating purposes. It is housing in Ø3mm tinted diffused package.
- GaAsP on GaP technology
- For DC and pulse operation
- Up to 2kV ESD-withstand voltage
- 6V Reverse voltage
- 60mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Lighting
Technical Specifications
LED Color
Red
Bulb Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
32mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
