Print Page
Image is for illustrative purposes only. Please refer to product description.
1,800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 10+ | $0.317 |
| 25+ | $0.303 |
| 50+ | $0.289 |
| 100+ | $0.275 |
| 500+ | $0.227 |
| 1000+ | $0.210 |
| 2500+ | $0.203 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLLR4400
Newark Part No.33C1369
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ625nm
Luminous Intensity1.2mcd
Viewing Angle25°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TLLR4400 is a red Low Current LED with through hole mounting, round-shaped lens, 1.2mcd luminous intensity, 25° viewing angle and 625nm wavelength.
- Low power consumption
- High brightness
- CMOS/MOS compatible
- Luminous intensity categorized
Applications
LED Lighting
Technical Specifications
LED Color
Red
Bulb Size
T-1 (3mm)
Forward Current If
2mA
Wavelength Typ
625nm
Viewing Angle
25°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
1.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability