Print Page
Image is for illustrative purposes only. Please refer to product description.

4,950 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 10+ | $0.266 |
| 25+ | $0.243 |
| 50+ | $0.219 |
| 100+ | $0.197 |
| 500+ | $0.156 |
| 1000+ | $0.137 |
| 2500+ | $0.131 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHK4200Copy
Newark Part No.58K2471
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ630nm
Luminous Intensity100mcd
Viewing Angle22°
Lens ShapeRound
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Red
Bulb Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
22°
Product Range
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
100mcd
Lens Shape
Round
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
