Print Page
Image is for illustrative purposes only. Please refer to product description.
1,099 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 10+ | $0.387 |
| 25+ | $0.355 |
| 50+ | $0.324 |
| 100+ | $0.293 |
| 500+ | $0.243 |
| 1000+ | $0.240 |
| 2500+ | $0.237 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHG4405Copy
Newark Part No.58K2463
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ575nm
Luminous Intensity12mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2022)
Alternatives for TLHG4405
1 Product Found
Product Overview
The TLHG4405 is a 3mm green High-efficiency LED for standard applications like general indicating and lighting purposes. It is housed in a 3mm tinted diffused plastic package. The wide viewing angle of these devices provides a high on-off contrast. Several selection types with different luminous intensities are offered. It is categorized in luminous intensity groups. The green LED is categorized additionally in wavelength groups.
- Small mechanical tolerances
- Suitable for DC and high peak current
- Wide viewing angle
Applications
LED Lighting, Test & Measurement
Technical Specifications
LED Color
Green
Bulb Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
575nm
Viewing Angle
30°
Product Range
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
2.4V
Luminous Intensity
12mcd
Lens Shape
Round
MSL
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
