Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TL8W9226M010CCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel70AK6895RL Cut Tape70AK6895 |
| Product Range | MICROTAN TL8 Series |
| Your Part Number | |
| Technical Datasheet |
1,925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.955 | $4.77 |
| Total Price | $4.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.955 |
| 10+ | $0.615 |
| 15+ | $0.583 |
| 25+ | $0.552 |
| 50+ | $0.520 |
| 125+ | $0.488 |
| 250+ | $0.450 |
| 500+ | $0.412 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TL8W9226M010CCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel70AK6895RL Cut Tape70AK6895 |
| Product Range | MICROTAN TL8 Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 10ohm |
| Manufacturer Size Code | W9 |
| Failure Rate | - |
| Ripple Current | 84mA |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 0.9mm |
| Product Range | MICROTAN TL8 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| ESR | 10ohm |
| Failure Rate | - |
| Product Length | 2mm |
| Product Height | 0.9mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | W9 |
| Ripple Current | 84mA |
| Product Width | 1.25mm |
| Product Range | MICROTAN TL8 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Alternatives for TL8W9226M010C
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
