Print Page
TL8A0107M6R3C
Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, 1206 [3216 Metric], ± 20%, 1.1 ohm, A0
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TL8A0107M6R3C Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, 1206 [3216 Metric], ± 20%, 1.1 ohm, A0](https://www.newark.com/productimages/standard/en_US/50AH3452-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TL8A0107M6R3CCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 50AH3453 |
| Product Range | MICROTAN TL8 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $1.750 |
| 100+ | $1.610 |
| 250+ | $1.460 |
| 500+ | $1.300 |
| 1000+ | $1.140 |
| 5000+ | $0.946 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TL8A0107M6R3CCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 50AH3453 |
| Product Range | MICROTAN TL8 Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 1.1ohm |
| Manufacturer Size Code | A0 |
| Failure Rate | - |
| Ripple Current | 220mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1mm |
| Product Range | MICROTAN TL8 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 1.1ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | A0 |
| Ripple Current | 220mA |
| Product Width | 1.6mm |
| Product Range | MICROTAN TL8 Series |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for TL8A0107M6R3C
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
