Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTHJP2512AST1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.59AJ2397
Product RangeTHJP Series
Your Part Number
165 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.600 |
| 25+ | $1.480 |
| 50+ | $1.440 |
| 100+ | $1.430 |
| 250+ | $1.420 |
| 500+ | $1.410 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTHJP2512AST1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.59AJ2397
Product RangeTHJP Series
Technical Datasheet
Thermal Conductivity170W/m.K
Conductive MaterialAluminium Nitride
Thickness0.03"
Thermal Impedance15°C/W
Dielectric Strength-
External Length0.252"
External Width0.126"
Product RangeTHJP Series
SVHCTo Be Advised
Technical Specifications
Thermal Conductivity
170W/m.K
Thickness
0.03"
Dielectric Strength
-
External Width
0.126"
SVHC
To Be Advised
Conductive Material
Aluminium Nitride
Thermal Impedance
15°C/W
External Length
0.252"
Product Range
THJP Series
Technical Docs (2)
Alternatives for THJP2512AST1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
