Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TH3D336K025C0500 Surface Mount Tantalum Capacitor, 33 µF, 25 V, 2917 [7343 Metric], ± 10%, 500 ohm, D](https://www.newark.com/productimages/standard/en_US/37AJ7783-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTH3D336K025C0500Copy
Newark Part No.
Full Reel68AJ2742
Re-Reel76R6835
Cut Tape76R6835
Product RangeTANTAMOUNT TH3 Series
Your Part Number
1,500 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.250 |
| 25+ | $1.120 |
| 50+ | $0.999 |
| 100+ | $0.924 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.804 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTH3D336K025C0500Copy
Newark Part No.
Full Reel68AJ2742
Re-Reel76R6835
Cut Tape76R6835
Product RangeTANTAMOUNT TH3 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR500ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current550mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TH3 Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
500ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
550mA
Product Width
4.3mm
Product Range
TANTAMOUNT TH3 Series
Operating Temperature Max
150°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for TH3D336K025C0500
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
