Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1002FMCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel91AH9250RL
Cut Tape91AH9250
Product RangeTFPT Series
Your Part Number
10,122 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.856 | $8.56 |
| Total Price | $8.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.856 |
| 100+ | $0.741 |
| 250+ | $0.710 |
| 500+ | $0.679 |
| 1000+ | $0.656 |
| 2500+ | $0.643 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1002FMCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel91AH9250RL
Cut Tape91AH9250
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max50V
Operating Temperature Min-55°C
ApplicationsTemperature Compensation and Sensing
ApplicationsTemperature Compensation and Sensing
Operating Temperature Max150°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 1%
Holding Current Max-
Trip Current-
SVHCTo Be Advised
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Operating Voltage Max
50V
Applications
Temperature Compensation and Sensing
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 1%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Product Range
TFPT Series
Operating Temperature Min
-55°C
Applications
Temperature Compensation and Sensing
Thermistor Type
Chip
Holding Current Max
-
SVHC
To Be Advised
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for TFPT1206L1002FM
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
