Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1002FM
Newark Part No.02Y7747
Product RangeTFPT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.476 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1002FM
Newark Part No.02Y7747
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max50V
ApplicationsTemperature Compensation and Sensing
Operating Temperature Min-55°C
Operating Temperature Max150°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 1%
Holding Current Max-
SVHCTo Be Advised
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
10kohm
Product Range
TFPT Series
Applications
Temperature Compensation and Sensing
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 1%
SVHC
To Be Advised
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
50V
Operating Temperature Min
-55°C
Thermistor Type
Chip
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TFPT1206L1002FM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate