Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTFPT0603L1001FV
Newark Part No.46M2665
Product RangeTFPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.939 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 1000
$1,878.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT0603L1001FV
Newark Part No.46M2665
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)1kohm
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max30V
Applications-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 1%
Holding Current Max-
Trip Current-
SVHCNo SVHC (16-Jan-2020)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification Standard-
Product Overview
The TFPT0603L1001FV is a 0603 Linear PTC Thermistor with alumina substrate base comes with nickel based PTC thin film element, solderable wraparound terminations. This TFPT series thermistor features high stability over the entire temperature range.
- 75mW Maximum power
- -55 to 70°C Operating temperature range
Applications
Safety
Technical Specifications
Resistance (25°C)
1kohm
Product Range
TFPT Series
Applications
-
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 1%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Operating Voltage Max
30V
Operating Temperature Min
-55°C
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (16-Jan-2020)
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
