Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTFPT0603L1000JM
Newark Part No.69AK0079
Product RangeTFPT Series
Your Part Number
Technical Datasheet
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.837 |
| 25+ | $0.788 |
| 50+ | $0.755 |
| 100+ | $0.724 |
| 500+ | $0.662 |
| 1000+ | $0.629 |
Price for:Each
Minimum: 10
Multiple: 10
$8.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT0603L1000JM
Newark Part No.69AK0079
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max30V
Operating Temperature Min-55°C
ApplicationsTemperature Compensation and Sensing
ApplicationsTemperature Compensation and Sensing
Operating Temperature Max150°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 5%
Holding Current Max-
SVHCTo Be Advised
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
100ohm
Thermistor Mounting
SMD
Operating Voltage Max
30V
Applications
Temperature Compensation and Sensing
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 5%
SVHC
To Be Advised
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Thermistor Mounting
SMD
Product Range
TFPT Series
Operating Temperature Min
-55°C
Applications
Temperature Compensation and Sensing
Thermistor Type
Chip
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability