Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTFDU4101-TR3
Newark Part No.27M9730
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.83 |
| 2000+ | $2.78 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFDU4101-TR3
Newark Part No.27M9730
Technical Datasheet
IrDA StandardSIR
Data Rate Max115.2Kbps
Peak Wavelength900nm
Data Transmission Distance1m
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Supply Current90µA
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
IrDA Standard
SIR
Peak Wavelength
900nm
Supply Voltage Min
2.4V
Supply Current
90µA
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Data Rate Max
115.2Kbps
Data Transmission Distance
1m
Supply Voltage Max
5.5V
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Alternatives for TFDU4101-TR3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate