2. Optoelectronics & Displays
                                                                                                    3. UV & IR Components
                                                                                                    4. IR Transceivers
                                                                                                    Print Page

                                                                                                    TFBS4711-TT1

                                                                                                    IR Transceiver, SIR, 115.2 Kbps, 900 nm, 1 m, 2.4 V, 5.5 V

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY TFBS4711-TT1
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoTFBS4711-TT1
                                                                                                    Newark Part No.
                                                                                                    Full Reel76R1061
                                                                                                    Cut Tape18X0062
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    778 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 8 weeks. Charged on dispatch. Cut Tape are In Stock
                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$5.550$5.55
                                                                                                    Total Price $5.55
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$5.550
                                                                                                    10+$3.970
                                                                                                    25+$3.720
                                                                                                    50+$3.460
                                                                                                    100+$3.210
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$2.970
                                                                                                    2000+$2.830
                                                                                                    4000+$2.630
                                                                                                    8000+$2.450
                                                                                                    12000+$2.360
                                                                                                    20000+$2.330
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoTFBS4711-TT1
                                                                                                    Newark Part No.
                                                                                                    Full Reel76R1061
                                                                                                    Cut Tape18X0062
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IrDA StandardSIR
                                                                                                    Data Rate Max115.2Kbps
                                                                                                    Peak Wavelength900nm
                                                                                                    Data Transmission Distance1m
                                                                                                    Supply Voltage Min2.4V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Supply Current70µA
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The TFBS4711-TT1 is a low profile Serial Infrared Transceiver (SIR) module supports IrDA® data rates up to 115.2kbps (SIR). The transceiver module consists of a PIN photodiode, an infrared emitter (IRED) and a low-power CMOS control IC to provide a total front-end solution in a single package. The device is designed for the low power IrDA standard with an extended range on-axis up to 1m. The RXD output pulse width is independent of the optical input pulse width and stays always at a fixed pulse width thus making the device optimum for standard Endecs. It has a tri-state output and is floating in shut-down mode with a weak pull-up. The shutdown (SD) feature cuts current consumption to typically 10nA.

                                                                                                    • Compliant with the latest IrDA physical layer low power specification (9.6 to 115.2kbps)
                                                                                                    • Typical link distance on-axis up to 1m
                                                                                                    • Remote control - transmit distance up to 8m
                                                                                                    • Tri-state receiver output, floating in shutdown with a weak pull-up
                                                                                                    • Constant RXD output pulse width (2.2µs typical)
                                                                                                    • Meets IrFM fast connection requirements
                                                                                                    • Split/independent/unregulated power supply for IRED anode and a well regulated supply for VCC
                                                                                                    • Directly interfaces with various super I/O and controller devices and encoder/decoder

                                                                                                    Applications

                                                                                                    Consumer Electronics, Industrial, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Medical

                                                                                                    Technical Specifications

                                                                                                    IrDA Standard

                                                                                                    SIR

                                                                                                    Peak Wavelength

                                                                                                    900nm

                                                                                                    Supply Voltage Min

                                                                                                    2.4V

                                                                                                    Supply Current

                                                                                                    70µA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Data Rate Max

                                                                                                    115.2Kbps

                                                                                                    Data Transmission Distance

                                                                                                    1m

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for TFBS4711-TT1

                                                                                                    3 Products Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)