Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.600 |
| 2000+ | $2.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFBS4652-TR1Copy
Newark Part No.36K2945
Technical Datasheet
Data Rate Max115.2Kbps
Peak Wavelength886nm
Data Transmission Distance30cm
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Current2mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate Max
115.2Kbps
Data Transmission Distance
30cm
Supply Voltage Max
3.6V
Operating Temperature Min
-25°C
Product Range
-
Peak Wavelength
886nm
Supply Voltage Min
2.4V
Supply Current
2mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
