Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TF3E106K035C1000 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 35 V, 2917 [7343 Metric], ± 10%, 1 ohm, E](https://www.newark.com/productimages/standard/en_US/4797452.jpg)
ManufacturerVISHAY
Manufacturer Part NoTF3E106K035C1000Copy
Newark Part No.45W5141
Product RangeTANTAMOUNT TF3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$2,332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTF3E106K035C1000Copy
Newark Part No.45W5141
Product RangeTANTAMOUNT TF3 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeE
Product RangeTANTAMOUNT TF3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Product Range
TANTAMOUNT TF3 Series
Operating Temperature Max
85°C
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for TF3E106K035C1000
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
