Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTEPT4400Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28M9651
Your Part Number
16,294 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
| 10+ | $0.357 |
| 100+ | $0.327 |
| 500+ | $0.287 |
| 1000+ | $0.259 |
| 2500+ | $0.248 |
| 10000+ | $0.236 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEPT4400Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28M9651
Technical Datasheet
Wavelength Typ570nm
Viewing Angle30°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleT-1 (3mm)
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TEPT4400 is an Ambient Light Sensor with silicon NPN epitaxial planar phototransistor. It is sensitive to visible light much like the human eye and has peak sensitivity at 570nm.
- High photo sensitivity
- Angle of half sensitivity is ±30°
- Typical wavelength of 570nm
- Power dissipation of 100mW
- Operating temperature range from -40°C to 85°C
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Wavelength Typ
570nm
Power Consumption
100mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
30°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for TEPT4400
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
