Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTEMT6000X01Copy
Newark Part No.
Re-Reel09J9044
Cut Tape09J9044
Your Part Number
2,900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.395 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.395 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TEMT6000X01 is an Ambient Light Sensor, silicon NPN epitaxial planar phototransistor in a miniature transparent 1206 package for surface mounting. It is sensitive to visible light much like the human eye and has peak sensitivity at 570nm.
- High photo sensitivity
- AEC-Q101 qualified
- ±60° Angle of half sensitivity
Applications
Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Wavelength Typ
570nm
Power Consumption
100mW
Transistor Case Style
1206
MSL
MSL 4 - 72 hours
Viewing Angle
60°
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for TEMT6000X01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
