Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTCST5250
Newark Part No.61AC2271
Your Part Number
Technical Datasheet
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.520 |
| 25+ | $1.410 |
| 50+ | $1.310 |
| 100+ | $1.180 |
| 500+ | $1.070 |
| 1000+ | $0.941 |
| 2500+ | $0.852 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCST5250
Newark Part No.61AC2271
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width2.7mm
Supply Voltage Min-
Gap Width2.7mm
Supply Voltage Max-
Aperture Width0.5mm
Sensor Case / PackageModule
Forward Current If60mA
Collector Emitter Voltage Max70V
Reverse Voltage Vr6V
Forward Voltage1.5V
Collector Current IC Max100mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
RoHS Phthalates CompliantYes
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
70V
Forward Voltage
1.5V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
RoHS Phthalates Compliant
Yes
Sensing Distance / Slot Width
2.7mm
Gap Width
2.7mm
Aperture Width
0.5mm
Forward Current If
60mA
Reverse Voltage Vr
6V
Collector Current IC Max
100mA
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability