Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.330 |
| 25+ | $1.230 |
| 50+ | $1.130 |
| 100+ | $0.995 |
| 500+ | $0.898 |
| 1000+ | $0.781 |
| 2500+ | $0.699 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCST5250
Newark Part No.33C1123
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width2.7mm
Supply Voltage Min-
Gap Width2.7mm
Aperture Width0.5mm
Supply Voltage Max-
Forward Current If60mA
Sensor Case / PackageModule
Collector Emitter Voltage Max70V
Reverse Voltage Vr6V
Collector Current IC Max100mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCST5250 is a 2.7mm Transmissive Optical Sensor with phototransistor output. The transmissive sensor that includes an infrared emitter and a phototransistor. Suitable for optical switch and shaft encoder.
- Daylight blocking filter
- 2.7mm Gap
- 0.5mm Aperture
- 950nm Emitter wavelength
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
0.5mm
Forward Current If
60mA
Collector Emitter Voltage Max
70V
Collector Current IC Max
100mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Sensing Distance / Slot Width
2.7mm
Gap Width
2.7mm
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
6V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
