Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTCND5000
Newark Part No.34M8757
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.460 |
| 25+ | $1.430 |
| 50+ | $1.400 |
| 100+ | $1.370 |
| 250+ | $1.310 |
| 500+ | $1.240 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.120 |
| 4000+ | $1.110 |
| 8000+ | $1.070 |
| 12000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCND5000
Newark Part No.34M8757
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width25mm
Supply Voltage Min-
Sensing Distance25mm
Forward Current If100mA
Supply Voltage Max-
Sensor Case / PackageSMD
Reverse Voltage Vr5V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.2V
Sensor Output TypePIN Photodiode
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
100mA
Sensor Case / Package
SMD
Collector Emitter Voltage Max
-
Forward Voltage
1.2V
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
25mm
Sensing Distance
25mm
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Current IC Max
-
Sensor Output Type
PIN Photodiode
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TCND5000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate