Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCMT1113Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48W7002
Your Part Number
1,413 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.544 |
| 10+ | $0.375 |
| 100+ | $0.270 |
| 500+ | $0.223 |
| 1000+ | $0.207 |
| 2500+ | $0.192 |
| 10000+ | $0.177 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCMT1113Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48W7002
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Phototransistor output, single channel, half pitch mini-flat optocoupler. This optocoupler features UL1577, file no. E76222, double protection, cUL component acceptance service no. 5A, double protection, DIN EN 60747-5-5 (VDE 0884-5), FIMKO: FI EN 60950-1:2006, BSI: BS EN60065:2002, BS EN60950-1:2006, CQC GB 8898-2011, GB 4943.1-2011 (suitable for installation altitude below 2000m) approved agency. It is suitable for use in programmable logic controllers, modems, answering machines and general applications.
- Low profile package (half pitch)
- AC isolation test voltage 3750VRMS
- Low coupling capacitance of typical 0.3pF
- Current transfer ratio (CTR) selected into groups
- Low temperature coefficient of CTR
- Wide ambient temperature range
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
