Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCMT1109Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel62M0293RL
Cut Tape62M0293
Your Part Number
2,717 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.660 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.660 |
| 50+ | $0.454 |
| 100+ | $0.327 |
| 250+ | $0.299 |
| 500+ | $0.270 |
| 1000+ | $0.252 |
| 2500+ | $0.227 |
| 5000+ | $0.201 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCMT1109Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel62M0293RL
Cut Tape62M0293
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage3.75kV
CTR Min200%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
200%
Product Range
-
Technical Docs (2)
Alternatives for TCMT1109
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
