Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTCMT1103
Newark Part No.35C2109
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.547 |
| 25+ | $0.491 |
| 50+ | $0.447 |
| 100+ | $0.396 |
| 250+ | $0.352 |
| 500+ | $0.302 |
| 1000+ | $0.265 |
| 2500+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCMT1103
Newark Part No.35C2109
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Alternatives for TCMT1103
4 Products Found
Product Overview
The TCMT1103 is a 1-channel 4-pin Phototransistor Output Optocoupler coupled to a gallium arsenide infrared-emitting diode. The elements are mounted on one lead-frame providing a fixed distance between input and output for highest safety requirements. It features 0.3pF low coupling capacitance of typical and 3750Vrms AC isolation test voltage.
- Current transfer ratio (CTR) selected into groups
- Low temperature coefficient of CTR
Applications
Industrial, Communications & Networking
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate