Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCLT1103Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel93K0308RL
Cut Tape93K0308
Your Part Number
901 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.680 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 50+ | $0.513 |
| 100+ | $0.375 |
| 250+ | $0.344 |
| 500+ | $0.313 |
| 1000+ | $0.293 |
| 2500+ | $0.284 |
| 5000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCLT1103Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel93K0308RL
Cut Tape93K0308
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins5Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCLT1103 is a 1-channel 5-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. It is suitable for microprocessor system interface.
- Special construction
- Extra low coupling capacitance
- Connected base
- DC input with transistor output
- <gt/>8mm Creepage distance
- 6V Reverse voltage
Applications
Power Management, Computers & Computer Peripherals, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
