Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT97Z476K050LSA
Newark Part No.72T2969
Product RangeT97 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $37.010 |
| 5+ | $33.730 |
| 10+ | $30.460 |
| 25+ | $30.150 |
| 50+ | $29.830 |
| 100+ | $28.850 |
| 250+ | $27.860 |
Price for:Each
Minimum: 1
Multiple: 1
$37.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT97Z476K050LSA
Newark Part No.72T2969
Product RangeT97 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitor Case / Package-
Capacitance Tolerance± 10%
ESR0.24ohm
Manufacturer Size CodeZ
Failure Rate-
Ripple Current1.1A
Product Length6mm
Product Width6mm
Product Height7.6mm
Product RangeT97 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
-
ESR
0.24ohm
Failure Rate
-
Product Length
6mm
Product Height
7.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
Z
Ripple Current
1.1A
Product Width
6mm
Product Range
T97 Series
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability