Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT93YB254KT20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61M2871
Product RangeT93 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.190 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 500
Multiple: 500
$595.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT93YB254KT20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61M2871
Product RangeT93 Series
Technical Datasheet
Track Resistance250kohm
No. of Turns23Turns
Product RangeT93 Series
Power Rating500mW
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCLead
Technical Specifications
Track Resistance
250kohm
Product Range
T93 Series
Operating Temperature Min
-55°C
SVHC
Lead
No. of Turns
23Turns
Power Rating
500mW
Operating Temperature Max
155°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
