Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT73YP501KT20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70M7257
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.904 |
| 2000+ | $0.867 |
| 3000+ | $0.829 |
| 5000+ | $0.792 |
| 10000+ | $0.776 |
| 25000+ | $0.760 |
| 50000+ | $0.744 |
| 100000+ | $0.729 |
Price for:Each
Minimum: 1000
Multiple: 1000
$904.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Track Resistance
500ohm
Power Rating
500mW
Operating Temperature Max
125°C
No. of Turns
1Turns
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for T73YP501KT20
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
