Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT59EL476M050C0055Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel88AK0323RL
Cut Tape88AK0323
Product RangevPolyTan T59 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.470 | $14.47 |
| Total Price | $14.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.470 |
| 25+ | $11.070 |
| 50+ | $9.900 |
| 100+ | $8.960 |
| 250+ | $8.780 |
| 500+ | $8.600 |
| 5000+ | $8.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT59EL476M050C0055Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel88AK0323RL
Cut Tape88AK0323
Product RangevPolyTan T59 Series
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeEL
ESR0.055ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.3mm
Ripple Current2.828A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T59 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
47µF
Voltage(DC)
50V
ESR
0.055ohm
Product Length
7.3mm
Product Height
4.3mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T59 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
EL
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.828A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
