Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT59EE477M016C0025Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.
Full Reel99Y8690
Re-Reel05AC0270RL
Cut Tape05AC0270
Product RangevPolyTan T59 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.330 | $11.33 |
| Total Price | $11.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.330 |
| 25+ | $8.830 |
| 50+ | $7.830 |
| 100+ | $7.060 |
| 250+ | $7.050 |
| 500+ | $7.040 |
| 5000+ | $6.800 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $6.150 |
| 1200+ | $6.030 |
| 2000+ | $5.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT59EE477M016C0025Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.
Full Reel99Y8690
Re-Reel05AC0270RL
Cut Tape05AC0270
Product RangevPolyTan T59 Series
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeE
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.3mm
Ripple Current3.143A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T59 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
470µF
Voltage(DC)
16V
ESR
0.025ohm
Product Length
7.3mm
Product Height
4.3mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T59 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.143A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T59EE477M016C0025
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
