Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T59EE337M016C0025 Tantalum Polymer Capacitor, 330 µF, ± 20%, 16 V, E, 0.025 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/69AC4900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT59EE337M016C0025Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel78AC7199
Re-Reel99Y8688
Cut Tape99Y8688
Product RangevPolyTan T59 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $5.060 | $2,024.00 |
| Total Price | $2,024.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 400+ | $5.060 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $5.550 |
| 1200+ | $5.440 |
| 2000+ | $5.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT59EE337M016C0025Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel78AC7199
Re-Reel99Y8688
Cut Tape99Y8688
Product RangevPolyTan T59 Series
Technical Datasheet
Capacitance330µF
Product RangevPolyTan T59 Series
Voltage(DC)16V
Capacitance Tolerance± 20%
Manufacturer Size CodeE
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.3mm
Ripple Current3.143A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
T59EE337M016C0025 is a vPolyTan™ 59 series tantalum polymer surface mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 330µF
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343 Metric]
- Voltage(DC) rating is 16V
- Ripple current is 4.195A (high ripple current capability)
- Ultra low ESR
- 100 % surge current tested
- Accelerated voltage conditioning, no wear out effect
- Stable capacitance over operating temperature, voltage, and frequency range
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
330µF
Voltage(DC)
16V
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.143A
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Product Range
vPolyTan T59 Series
Capacitance Tolerance
± 20%
ESR
0.025ohm
Product Length
7.3mm
Product Height
4.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T59EE337M016C0025
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
