Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T59EE226M050C0100 Tantalum Polymer Capacitor, 22 µF, ± 20%, 50 V, E, 0.1 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/69AC4900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT59EE226M050C0100Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel78AC7194
Cut Tape78AC7193
Product RangevPolyTan T59 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $8.260 | $3,304.00 |
| Total Price | $3,304.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $8.260 |
| 800+ | $8.090 |
| 1200+ | $7.930 |
| 2000+ | $7.760 |
| 4000+ | $7.600 |
| 10000+ | $7.430 |
| 20000+ | $7.270 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $8.260 |
| 1200+ | $8.090 |
| 2000+ | $7.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT59EE226M050C0100Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel78AC7194
Cut Tape78AC7193
Product RangevPolyTan T59 Series
Technical Datasheet
Capacitance22µF
Product RangevPolyTan T59 Series
Voltage(DC)50V
Capacitance Tolerance± 20%
Manufacturer Size CodeE
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.3mm
Ripple Current1.572A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Voltage(DC)
50V
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.572A
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Product Range
vPolyTan T59 Series
Capacitance Tolerance
± 20%
ESR
0.1ohm
Product Length
7.3mm
Product Height
4.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
