Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT58W9476M6R3C0300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel37AJ8776
Re-Reel11AC4420
Cut Tape11AC4420
Product RangevPolyTan T58 Series
Your Part Number
273 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.020 | $10.20 |
| Total Price | $10.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.020 |
| 25+ | $0.938 |
| 50+ | $0.837 |
| 100+ | $0.751 |
| 250+ | $0.653 |
| 500+ | $0.581 |
| 1000+ | $0.474 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.485 |
| 5000+ | $0.474 |
| 10000+ | $0.439 |
| 20000+ | $0.408 |
| 30000+ | $0.381 |
| 50000+ | $0.364 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT58W9476M6R3C0300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel37AJ8776
Re-Reel11AC4420
Cut Tape11AC4420
Product RangevPolyTan T58 Series
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeW
ESR0.3ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ripple Current365mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T58 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
ESR
0.3ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T58 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
365mA
Operating Temperature Max
105°C
Qualification
-
Alternatives for T58W9476M6R3C0300
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
