Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55Z157M6R3C0025Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.
Full Reel78AC7163
Re-Reel69AH3140RL
Cut Tape69AH3140
Product RangevPolyTan T55 Series
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.080 | $2.08 |
| Total Price | $2.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 25+ | $1.440 |
| 100+ | $1.250 |
| 250+ | $1.230 |
| 500+ | $1.200 |
| 1000+ | $1.180 |
| 5000+ | $1.150 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.680 |
| 1000+ | $1.580 |
| 2000+ | $1.490 |
| 4000+ | $1.350 |
| 6000+ | $1.300 |
| 10000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55Z157M6R3C0025Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.
Full Reel78AC7163
Re-Reel69AH3140RL
Cut Tape69AH3140
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeZ
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current2.73A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Voltage(DC)
6.3V
ESR
0.025ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Z
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.73A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Alternatives for T55Z157M6R3C0025
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
