Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55V226M035C0070 Tantalum Polymer Capacitor, 22 µF, ± 20%, 35 V, V, 0.07 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55V226M035C0070Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Full Reel78AC7135
Re-Reel78AC7134
Cut Tape78AC7134
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $1.030 | $824.00 |
| Total Price | $824.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.600 |
| 1000+ | $1.510 |
| 2000+ | $1.430 |
| 4000+ | $1.290 |
| 6000+ | $1.240 |
| 10000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55V226M035C0070Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Full Reel78AC7135
Re-Reel78AC7134
Cut Tape78AC7134
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
Manufacturer Size CodeV
ESR0.07ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1.63A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55V226M035C0070 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 22µF
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343 Metric]
- Voltage(DC) rating is 35V
- Ripple current is 1.63A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
22µF
Product Range
vPolyTan T55 Series
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.63A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
