Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55J475M6R3C0500
Newark Part No.
Full Reel84X8324
Cut Tape26Y9144
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.212 | $848.00 |
| Total Price | $848.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.212 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.217 |
| 5000+ | $0.212 |
| 10000+ | $0.196 |
| 20000+ | $0.182 |
| 30000+ | $0.170 |
| 50000+ | $0.163 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55J475M6R3C0500
Newark Part No.
Full Reel84X8324
Cut Tape26Y9144
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance4.7µF
Product RangevPolyTan T55 Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size CodeJ
ESR0.5ohm
Capacitor Case / Package0603 [1608-09 Metric]
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ripple Current320mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
6.3V
Manufacturer Size Code
J
Capacitor Case / Package
0603 [1608-09 Metric]
Product Width
0.8mm
Ripple Current
320mA
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.5ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for T55J475M6R3C0500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
