Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55B337M2R5C0035 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, B, 0.035 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/26Y9110-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55B337M2R5C0035Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel84X8309
Cut Tape26Y9135
Product RangevPolyTan T55 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.479 | $958.00 |
| Total Price | $958.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.479 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.476 |
| 4000+ | $0.466 |
| 6000+ | $0.457 |
| 10000+ | $0.447 |
| 20000+ | $0.438 |
| 50000+ | $0.428 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B337M2R5C0035Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel84X8309
Cut Tape26Y9135
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)2.5V
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
ESR0.035ohm
Manufacturer Size CodeB
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.93A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Product Overview
T55B337M2R5C0035 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 330µF
- Capacitance tolerance is ±20%
- Capacitor case is 1411 [3528 Metric]
- Voltage(DC) rating is 2.5V
- Ripple current is 1.93A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
330µF
Product Range
vPolyTan T55 Series
ESR
0.035ohm
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.93A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Alternatives for T55B337M2R5C0035
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
