Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT55B106M035C0200
Newark Part No.
Full Reel78AC7076
Re-Reel78AC7075
Cut Tape78AC7075
Product RangevPolyTan T55 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.865 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.568 |
| 4000+ | $0.510 |
| 6000+ | $0.492 |
| 10000+ | $0.481 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B106M035C0200
Newark Part No.
Full Reel78AC7076
Re-Reel78AC7075
Cut Tape78AC7075
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeB
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current800mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Product Overview
T55B106M035C0200 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 10µF
- Capacitance tolerance is ±20%
- Capacitor case is 1411 [3528 Metric]
- Voltage(DC) rating is 35V
- Ripple current is 800mA
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
10µF
Product Range
vPolyTan T55 Series
ESR
0.2ohm
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
800mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2020)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T55B106M035C0200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate