Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55A336M004C0200 Tantalum Polymer Capacitor, 33 µF, ± 20%, 4 V, A, 0.2 ohm, 1206 [3216 Metric]](https://www.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55A336M004C0200Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel84X8264
Re-Reel26Y9100
Cut Tape26Y9100
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.243 | $486.00 |
| Total Price | $486.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.301 |
| 5000+ | $0.294 |
| 10000+ | $0.272 |
| 20000+ | $0.253 |
| 30000+ | $0.236 |
| 50000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55A336M004C0200Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel84X8264
Re-Reel26Y9100
Cut Tape26Y9100
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance33µF
Product RangevPolyTan T55 Series
Voltage(DC)4V
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeA
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current760mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Voltage(DC)
4V
ESR
0.2ohm
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
760mA
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
