Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT55A226M010C0200.
Newark Part No.30AC2110
Product RangevPolyTan T55 Series
Technical Datasheet
8,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 2000+ | $0.245 |
| 4000+ | $0.220 |
| 6000+ | $0.212 |
| 10000+ | $0.207 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55A226M010C0200.
Newark Part No.30AC2110
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance22µF
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Product Width
1.6mm
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
ESR
0.2ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate