Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $2.780 |
| 25+ | $2.470 |
| 50+ | $2.190 |
| 100+ | $1.850 |
| 500+ | $1.570 |
| 1000+ | $1.390 |
| 2500+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUP80090E-GE3
Newark Part No.86Y1094
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id128A
Drain Source On State Resistance0.0078ohm
On Resistance Rds(on)0.0078ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation375W
Power Dissipation Pd375W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
N-Channel 150V (D-S) MOSFET suitable for use in power supplies (uninterruptible power supplies, AC/DC switch-mode power supplies, lighting), synchronous rectification, DC/DC converter, motor drive switch, DC/AC inverter, solar micro inverter and Class D audio amplifier.
- ThunderFET® power MOSFET
- Maximum 175°C junction temperature
- 100% Rg and UIS tested
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0078ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
375W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
128A
On Resistance Rds(on)
0.0078ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
