Print Page
110 In Stock
962 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 10+ | $3.460 |
| 25+ | $3.250 |
| 50+ | $3.050 |
| 100+ | $2.840 |
| 250+ | $2.640 |
| 500+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SUP57N20-33-E3Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 01AC5038 |
| Product Range | TrenchFET |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 200V |
| Continuous Drain Current Id | 57A |
| Drain Source On State Resistance | 27mohm |
| On Resistance Rds(on) | 0.027ohm |
| Transistor Case Style | TO-220AB |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 300W |
| Power Dissipation Pd | 300W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | TrenchFET |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
N-channel 200V (D-S) 175°C MOSFET suitable for use in isolated DC/DC converters (primary-side switch).
- ThunderFET® power MOSFET
- Maximum 175°C junction temperature
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 200V |
| Drain Source On State Resistance | 27mohm |
| Transistor Case Style | TO-220AB |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 300W |
| No. of Pins | 3Pins |
| Product Range | TrenchFET |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 57A |
| On Resistance Rds(on) | 0.027ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 300W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

