Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSUP53P06-20-E3
Newark Part No.49AM0107
Your Part Number
Technical Datasheet
495 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUP53P06-20-E3
Newark Part No.49AM0107
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id53A
Drain Source On State Resistance0.0195ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation3.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
53A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
3.1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0195ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SUP53P06-20-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate